Bosch Rexroth Zinc 8 → 10 mm² Slot, 8 → 10 mm² Strut Profile
- RS Stock No.:
- 267-3115
- Mfr. Part No.:
- 3842555572
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$93.62
(exc. GST)
$102.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $46.81 | $93.62 |
*price indicative
- RS Stock No.:
- 267-3115
- Mfr. Part No.:
- 3842555572
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Compatible Groove Size | 8 → 10 mm² | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Compatible Strut Profile 8 → 10 mm² | ||
Compatible Groove Size 8 → 10 mm² | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Door Hinge, Free Swinging Closing Type, 60mm Length - 3842555572
Need a reliable way to open and close large doors on your industrial enclosure or safety guard? Latch onto this removable hinge from Bosch Rexroth. It handles downward forces up to 300N, so it's a sturdy choice for heavy-duty use. When mounted externally, the hinge provides an opening angle of approximately 180°, making it well-suited to setups where you need unobstructed access. You can use this versatile unit for either left or right openings, giving you flexibility in your build.
Features & Benefits
• Die-cast zinc material is strong and hardwearing, so you get long-lasting and reliable performance
• Tough polypropylene cover cap protects the internal mechanism by keeping contaminants out
Applications
• Manufacturing facilities
• Construction sites
• IT infrastructure
Does this product come with fastenings?
Yes, for quick and hassle-free assembly, it comes with everything you need to fit it to your aluminium strut.
Related links
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
