Bosch Rexroth Polyamide 8 → 10 mm² Slot, 8 → 10 mm² Strut Profile
- RS Stock No.:
- 267-3106
- Mfr. Part No.:
- 3842554462
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$69.83
(exc. GST)
$76.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $34.915 | $69.83 |
*price indicative
- RS Stock No.:
- 267-3106
- Mfr. Part No.:
- 3842554462
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Compatible Groove Size | 8 → 10 mm² | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Compatible Strut Profile 8 → 10 mm² | ||
Compatible Groove Size 8 → 10 mm² | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth plastic hinge for profiles with 8 mm or 10 mm slot. It has cantering bolts for easy mounting and has an ant torsion element.
Assembly possible on solid surface elements
- RS Stock No. 2673105
- Mfr. Part No. 3842554460
Each (In a Pack of 2)
$41.49
- RS Stock No. 2673115
- Mfr. Part No. 3842555572
Each (In a Pack of 2)
$46.81
- RS Stock No. 2673073
- Mfr. Part No. 3842544529
Each (In a Pack of 2)
$57.18
- RS Stock No. 2673083
- Mfr. Part No. 3842548971
Each
$349.56
Related links
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polyamide Strap Shaped Handle 8 to 10 mm² Slot
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile











