Bosch Rexroth Aluminium 8 → 10 mm² Slot, 8 → 10 mm² Strut Profile
- RS Stock No.:
- 267-3073
- Mfr. Part No.:
- 3842544529
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 2 units)*
$114.36
(exc. GST)
$125.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $57.18 | $114.36 |
*price indicative
- RS Stock No.:
- 267-3073
- Mfr. Part No.:
- 3842544529
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Hinge | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Compatible Groove Size | 8 → 10 mm² | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Hinge | ||
Compatible Strut Profile 8 → 10 mm² | ||
Compatible Groove Size 8 → 10 mm² | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
Bosch Rexroth Door Hinge, Die-Cast Aluminium Material, Pack of 2 - 3842544529
Clear the way for easy equipment access with this door hinge from Bosch Rexroth. Thanks to its wide opening angle of 180°, you can get to your components with minimal hassle. You don't need any specialist tools for installation, as you can simply secure the hinge in place on your door and frame using the included screws. It's a versatile choice, as it fits strut profiles with groove sizes of 6, 8 and 10mm.
Features & Benefits
• Nickel-plated die-cast aluminium construction for resistance to corrosion and impact
• Light weight of 88g means strain on your door is minimal
Applications
• Distribution centres
• IT hubs
• Warehouses
Is this product safe for use around electronic devices?
Yes, it's ESD-safe, so you can rest assured it doesn't generate static discharge that interferes with the functioning of your devices.
Related links
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 8 mm 8 to 10 mm² Strut
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Aluminium Hinge MGE, 45 mm Strut Profile
