Bosch Rexroth Zinc Hinge 8 → 10 mm² Slot, 8 → 10 mm² Strut Profile

Subtotal (1 unit)*

$33.01

(exc. GST)

$36.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.01

*price indicative

RS Stock No.:
278-8929
Mfr. Part No.:
3842516715
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door & Window Component

Sub Type

Hinge

Compatible Strut Profile

8 → 10 mm²

Compatible Groove Size

8 → 10 mm²

Material

Zinc

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Folding door element for a simultaneous swinging and sliding motion for making folding doors out of 30 mm profiles.

Extremely long service life

Frame and door profile are always flush

  • RS Stock No. 2673115
  • Mfr. Part No. 3842555572
Each (In a Pack of 2)
$46.81
Each (In a Pack of 2)
$57.18
  • RS Stock No. 2673083
  • Mfr. Part No. 3842548971
Each
$349.56
Each (In a Pack of 2)
$41.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy