Bosch Rexroth Polypropylene Variofix Block, 10 mm Strut Profile
- RS Stock No.:
- 125-1348
- Mfr. Part No.:
- 3842548834/3842184738
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$121.41
(exc. GST)
$133.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $121.41 | $12.141 | - |
| 5 - 9 | $119.01 | $11.901 | 1% |
| 10 + | $115.60 | $11.56 | 4% |
*price indicative
- RS Stock No.:
- 125-1348
- Mfr. Part No.:
- 3842548834/3842184738
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Variofix Block | |
| Sub Type | Variofix Block | |
| Compatible Strut Profile | 10 mm | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Variofix Block | ||
Sub Type Variofix Block | ||
Compatible Strut Profile 10 mm | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Variofix Block, Door and Window Accessory Type, Fits 10mm Groove Size - MGE Series - 3842548834/3842184738
Want to add a panel to your closed-frame structure? Open up the possibilities using this Variofix block from Bosch Rexroth. It's asymmetrical design makes it a versatile choice, allowing you to fasten a unit in more than one position inside a pre-existing frame. Getting to grips with installation is easy, thanks to the connector's snap-in clip that quickly clamps it in place. Alternatively, use the screw-in method for a swift set-up that anyone can turn their hand to.
Features & Benefits
• Polypropylene material offers high tensile strength and resistance to abrasion, for a longer service life
• Grey colour for a professional look in any setting
• Fits 40, 45, 50 and 60mm strut profiles for flexible use
Applications
• Warehouse and distribution centres
• Breweries
• Construction sites
What's supplied with this block?
This product is supplied with an M6 square nut and M6 retainer ring for immediate installation.
- RS Stock No. 2789012
- Mfr. Part No. 3842524490
Each
$73.68
Related links
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Polypropylene 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Black Polypropylene 30 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene 45 mm Strut Profile, 10 mm Groove












