Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape
- RS Stock No.:
- 267-0640
- Mfr. Part No.:
- 3842543311
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$10.92
(exc. GST)
$12.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.92 |
*price indicative
- RS Stock No.:
- 267-0640
- Mfr. Part No.:
- 3842543311
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Variofix Block | |
| Sub Type | Plastic Variofix Block | |
| Material | Polyamide | |
| Product System | Eco Shape | |
| Standards/Approvals | RoHS confirms | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Variofix Block | ||
Sub Type Plastic Variofix Block | ||
Material Polyamide | ||
Product System Eco Shape | ||
Standards/Approvals RoHS confirms | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth plastic variofix block for fastening surface elements with snap-in clips or a screw. The three arrangements are possible in this box.
Variofix remover for releasing the snap-in clip
- RS Stock No. 0227680
- Mfr. Part No. 3842544527
1 Box of 2
$119.44
- RS Stock No. 0227703
- Mfr. Part No. 3842530353
Each
$209.21
- RS Stock No. 3902123
- Mfr. Part No. 3842524986
Each
$33.45
Each
$17.07
Related links
- Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Polypropylene Variofix Block, 10 mm Strut Profile
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Variofix Block Ecoshape Tubular Framing System
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile











