Bosch Rexroth Polypropylene 6 mm Slot, 6 mm Strut Profile
- RS Stock No.:
- 267-3108
- Mfr. Part No.:
- 3842555272
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 16 November 2026
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.53 |
*price indicative
- RS Stock No.:
- 267-3108
- Mfr. Part No.:
- 3842555272
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Mounting Rim | |
| Compatible Strut Profile | 6 mm | |
| Compatible Groove Size | 6 mm | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Mounting Rim | ||
Compatible Strut Profile 6 mm | ||
Compatible Groove Size 6 mm | ||
Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth protective grille profile for the low-cost construction of protective barriers with woven wire grilles WG30 and WG40. The profiles are connected using a central bolt and fastening of surface elements in the special profile slot using spr
Cover cap 30x30
- RS Stock No. 1247847
- Mfr. Part No. 3842548836
1 Bag of 10
$42.35
- RS Stock No. 2673112
- Mfr. Part No. 3842555278
Each
$102.93
- RS Stock No. 1251347
- Mfr. Part No. 3842548832/3842184738
1 Bag of 10
$128.46
Related links
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- RS PRO Washer: Steel Zinc Plated 30 mm Strut Profile
- Bosch Rexroth Stainless Steel Hinge MGE 6 mm Slot, 20 mm Strut Profile












