Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- RS Stock No.:
- 124-7848
- Mfr. Part No.:
- 3842548838
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save $15.90
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$114.37
(exc. GST)
$125.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $114.37 | $11.437 | - |
| 5 - 9 | $111.19 | $11.119 | $15.90 |
| 10 + | $106.60 | $10.66 | $77.70 |
*price indicative
- RS Stock No.:
- 124-7848
- Mfr. Part No.:
- 3842548838
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Variofix Block | |
| Sub Type | Variofix Block | |
| Compatible Strut Profile | 8 mm | |
| Compatible Groove Size | 30 mm | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Variofix Block | ||
Sub Type Variofix Block | ||
Compatible Strut Profile 8 mm | ||
Compatible Groove Size 30 mm | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Variofix Block, For Surface Mounting, Pack of 10 - MGE Series - 3842548838
Secure your surface-mounted components with this Variofix block from Bosch Rexroth. By providing a fastening point for a panel, it makes quick work of structural assembly. Thanks to a handy sliding cap, the unit switches between flush and surface mounting in a flash for quick adjustment. Finding struts to suit is no problem, thanks to its standard 8mm groove size. As the block comes with a retainer ring, it keeps a firm hold on components even when there's potentially disruptive movement.
Features & Benefits
• Durable PP body, cutting the risk of damage from impacts
• Slots into a profile strut for quick installation
• Supplied in bags of 10, making for easy stocking
Applications
• Distribution centres
• Construction industry
• Packing plants
What size bolt do I need to secure the connector?
The supplied nut and pre-drilled hole are compatible with an industry-standard M5 threaded bolt.
- RS Stock No. 1251347
- Mfr. Part No. 3842548832/3842184738
1 Bag of 10
$128.46
- RS Stock No. 1971068
- Mfr. Part No. 3842548832
Each (In a Pack of 10)
$9.198
- RS Stock No. 4207047
- Mfr. Part No. 3842523210
Each
$12.44
- RS Stock No. 1247847
- Mfr. Part No. 3842548836
1 Bag of 10
$42.35
Related links
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block, 10 mm Strut Profile
- Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polyoxymethylene Sliding Element MGE 30 mm Slot, 8 mm Strut Profile











