STAHLWILLE Square Ring Spanner, 1/4 in Insert, 12 mm, Chrome Plated Finish
- RS Stock No.:
- 719-299
- Mfr. Part No.:
- 01190012
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$225.64
(exc. GST)
$248.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.64 |
*price indicative
- RS Stock No.:
- 719-299
- Mfr. Part No.:
- 01190012
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Insert Size | 1/4 in | |
| Size | 12 mm | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Insert Size 1/4 in | ||
Size 12 mm | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner is a meticulously designed hand tool engineered to provide precision and efficiency for various fastening tasks. With a bi-hex design incorporating AS-Drive profile, this spanner ensures a superior grip and reduces the risk of damage to nut corners. Manufactured from chrome alloy steel and finished in chrome plating, it offers durability and resistance against wear, making it an Ideal choice for both professional and DIY applications. The spanner features a Compact size of 12mm, with an overall length of 30.8mm, which lends itself to easy handling in tight spaces. Recognised for its reliability, the CROW-RING spanner is a must-have in any toolkit for those seeking quality and performance.
Bi-hex design for enhanced grip and reduced risk of nut damage
Constructed from chrome alloy steel for maximum durability
Chrome-plated finish prevents rust and corrosion
Compact size allows for easy access in confined spaces
Lightweight design with a gross weight of only 100 grams for effortless use
Facilitates a secure connection, ensuring reliable tightening and loosening
Part of a comprehensive range of sizes for versatile applications
Related links
- STAHLWILLE Square Ring Spanner 13 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 11 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 10 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 38 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 41 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 50 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 34 mm, Chrome Plated Finish
