Bosch Rexroth Plastic Hinge Guarding Accessory 10 mm Slot, 50 mm Strut Profile

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

$83.35

(exc. GST)

$91.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$83.35$41.675
5 - 9$81.25$40.625
10 +$78.40$39.20

*price indicative

RS Stock No.:
164-1327
Mfr. Part No.:
3842554466
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Hinge

Sub Type

Hinge

Compatible Strut Profile

50 mm

Compatible Groove Size

10 mm

Material

Plastic

Product System

Guarding Accessory

Standards/Approvals

No

RoHS Status: Exempt

Bosch Rexroth Door Hinges, Set of 2, Plastic - MGE Series - 3842554466


Fit small doors and flaps onto your enclosures with these handy hinges from Bosch Rexroth. Their size is standardised to slot easily onto a 40 or 50mm strut profile with a 10mm groove. Assembly won't be a problem, as fastening bolts are included. The centering bolts make it a doddle to position them accurately on your door. Grey plastic cover caps are also supplied, so your completed enclosure will have a neat finish. You'll find hinges like this ideal for installing guarding accessories that boost safety in your workplace.

Features & Benefits


• Plastic construction combines light weight with strength and corrosion resistance

• Galvanised steel hinge and screws resist corrosion to offer you a long service life

Applications


• Workshops

• Factory floors

• Warehousing and logistics centres

Why would I want a lightweight hinge?


Lightweight plastic hinges such as this one minimise the mechanical pressure put on strut profiles, making your assembly more stable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy