STAHLWILLE Square Ring Spanner, 3/8 in Insert, 24 mm, Chrome Plated Finish
- RS Stock No.:
- 720-264
- Mfr. Part No.:
- 02190024
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$286.93
(exc. GST)
$315.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.93 |
*price indicative
- RS Stock No.:
- 720-264
- Mfr. Part No.:
- 02190024
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Crowfoot Wrench | |
| Sub Type | Ring Spanner | |
| Head Type | Square | |
| Size | 24 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome Plated | |
| For Use With | Spanner | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Crowfoot Wrench | ||
Sub Type Ring Spanner | ||
Head Type Square | ||
Size 24 mm | ||
Insert Size 3/8 in | ||
Finish Chrome Plated | ||
For Use With Spanner | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Crow ring spanner is the Ideal tool for professionals and enthusiasts alike, meticulously engineered for precision and durability. This versatile 3/8-inch spanner is designed to effectively grip fasteners, offering a reliable solution for various applications. Crafted from chrome alloy steel, it features a chrome-plated finish for enhanced resistance against corrosion and wear. With an optimal length of 47.3 mm and a size of 24 mm, this spanner not only ensures a secure fit but also allows for agile manoeuvring in tight spaces. The innovative AS-Drive profile enhances torque transfer while reducing the risk of damaging the fastener, making it a must-have in any toolbox.
Constructed from Durable chrome alloy steel with a chrome-plated finish for corrosion resistance
Bi-hex with AS-Drive profile improves grip and reduces wear on fasteners
Designed for a perfect fit on 24 mm fasteners, ensuring reliable torque application
Optimised length of 47.3 mm facilitates easy access in confined areas
Lightweight design weighing only 57 grams enhances user handling and operational comfort
Related links
- STAHLWILLE Square Ring Spanner 24 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 16 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 21 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 25 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 26 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 17 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 28 mm, Chrome Plated Finish
- STAHLWILLE Square Ring Spanner 46 mm, Chrome Plated Finish
