Exacompta Clear Folder 10 Per Pack 240mm
- RS Stock No.:
- 727-450
- Mfr. Part No.:
- 5320E
- Brand:
- Exacompta
Subtotal (1 pack of 100 units)*
$29.16
(exc. GST)
$32.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.16 | $0.292 |
*price indicative
- RS Stock No.:
- 727-450
- Mfr. Part No.:
- 5320E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Clear Folder | |
| Quantity Per Package | 10Per Pack | |
| Width | 240mm | |
| Length | 315mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Clear Folder | ||
Quantity Per Package 10Per Pack | ||
Width 240mm | ||
Length 315mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Exacompta recycled punched pockets are designed for everyday use, crafted from recycled post-consumer plastic waste. Each pack contains 100 translucent crystal pockets that offer durability and flexibility while ensuring your documents are protected. These A4-sized pockets feature a reinforced punched strip, making them Ideal for use in ring binders or lever arch files. The eco-friendly design is complemented by a high standard of packaging, emphasising commitment to sustainability. With a 60-micron thickness, these pockets are perfect for filing and archiving documents, meeting both practical and environmental needs without compromising on quality.
Made from 100% recycled post-consumer plastic waste, supporting environmental sustainability
Translucent crystal material enhances visibility while preserving document integrity
Reinforced punched strip ensures compatibility with various filing systems
Durable 60-micron thickness provides reliable protection for important documents
Designed to be easily disassembled, promoting sustainable disposal
Related links
- Exacompta Clear Folder 10 Per Pack 230mm
- Exacompta Clear A4 Presentation Folder
- Exacompta Clear A4
- Exacompta Clear A4 Handifile Expanding Organiser
- Exacompta Assorted Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Assorted A5 Presentation Folder
- Exacompta Assorted A4 Presentation Folder
