Exacompta Assorted Presentation Folder
- RS Stock No.:
- 449-729
- Mfr. Part No.:
- 55577E
- Brand:
- Exacompta
Stock information currently inaccessible
- RS Stock No.:
- 449-729
- Mfr. Part No.:
- 55577E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| Material | Mottled Pressboard | |
| Colour | Assorted | |
| Colours Included | Coral, Lemon, Pastel Blue, Pastel Green | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
Material Mottled Pressboard | ||
Colour Assorted | ||
Colours Included Coral, Lemon, Pastel Blue, Pastel Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Exacompta Aquarel Exam' Pack All-in-1 Revision Set, 12.5x20cm Aquarel brings a breeze of softness and lightness to the office environment, with a trendy colour palette in pastel shades. Made from premium glossy card, this elasticated folder is durable. Cards are kept together keeping revision notes neat and tidy. These revision cards or FLASH-CARDS, are coloured for easy organisation by theme or subject. 100% European manufacturing from raw material to finished product in our Exacompta-Clairefontaine factories.
The Exacompta folder adds a touch of softness and lightness to your office environment with its trendy pastel color palette. Made from premium glossy card, its both durable and stylish. Designed to keep your revision cards or FLASH-CARDS neatly organized, the colored cards allow for easy categorization by theme or subject. The elasticated closure ensures everything stays secure and tidy. Proudly 100% European-made, from raw material to finished product, in Exacompta-Clairefontaine factories.
Durable
Glossy
Glossy
Related links
- Exacompta Assorted A4 Presentation Folder
- Exacompta Assorted A5 Presentation Folder
- Exacompta Assorted A4, Foolscap Presentation Folder
- Exacompta Assorted Mottled Pressboard Folder
- Exacompta Clear A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Sky Blue A4 Presentation Folder
- Exacompta Navy Blue A4 Presentation Folder
