Durable Document Wallet 25 Per Pack 145mm
- RS Stock No.:
- 413-6327
- Mfr. Part No.:
- 2403-01
- Brand:
- Durable
Subtotal (1 unit)*
$65.06
(exc. GST)
$71.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.06 |
*price indicative
- RS Stock No.:
- 413-6327
- Mfr. Part No.:
- 2403-01
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Wallet | |
| Quantity Per Package | 25Per Pack | |
| Width | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Wallet | ||
Quantity Per Package 25Per Pack | ||
Width 145mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
VISIFIX binder for business cards, Centium A4
The Centium range of office products offers unrivalled ease of use and a unique design.
Functional and stylish, this wide range lets you equip your office harmoniously with high-quality products.
2403 – VISIFIX binder for business cards
Stylishly designed binder with 25 transparent pockets for 200 business cards in 57 x 90 mm format.
12-part plastic index with printed tabs A-Z.
4-ring mechanism.
Dimensions (mm): L 255, W 146, H 47.
2387 – Pockets for business card album binder
Polypropylene pockets for 80 business cards.
Capacity of each pocket: 20 business cards in 57 x 90 mm format.
Universal holes.
Sold in packs of 10 pockets.
2389 – A4 business card pockets
Polypropylene pockets for 200 business cards.
Capacity of each pocket: 20 business cards in 57 x 90 mm format.
Universal holes.
A4 size.
Sold in packs of 10 pockets.
2409 – VISIFIX Centiun A4 business card album binder
A4 binder for 400 business cards in 57 x 90 mm format.
Supplied with 20 transparent, polypropylene pockets, each holding up to 20 cards.
12-part plastic index with printed tabs A-Z.
Additional set of pockets available (ref. no. 2389: extension set for 200 business cards).
