Exacompta Clear A4 Presentation Folder
- RS Stock No.:
- 449-558
- Mfr. Part No.:
- 58320E
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-558
- Mfr. Part No.:
- 58320E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Presentation Folder | |
| For Paper Size | A4 | |
| Material | PP | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Presentation Folder | ||
For Paper Size A4 | ||
Material PP | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Forever Recycled PP Cut Flush Folders 120 micron A4 These Forever cut flush folders offer an innovative, ecologically aware alternative for filing needs. Made from recycled polypropylene, they are certified by the Blue Angel environmental label. Featuring a 120 micron thickness, grainy texture and good quality transparency, they are supplied in a printed box of 100. Environmentally friendly cut flush folders. Made from recycled post-consumer plastic waste. 120 micron grainy texture polypropylene cover. Certified Blue Angel
The Exacompta Flush folders provide an innovative and eco-friendly solution for all your filing needs. Made from recycled polypropylene and certified by the Blue Angel environmental label, these folders are a sustainable choice for the environmentally conscious. With a 120-micron thickness, grainy texture, and good quality transparency, they offer both durability and clarity. Supplied in a printed box of 100, these folders are ideal for organizing and protecting your documents in an eco-responsible way.
Environmentally friendly cut flush folders
Made from recycled post-consumer plastic waste
120 micron grainy texture polypropylene cover
Made from recycled post-consumer plastic waste
120 micron grainy texture polypropylene cover
Related links
- Exacompta Clear A4 Presentation Folder
- Exacompta Assorted A4 Presentation Folder
- Exacompta Navy Blue A4 Presentation Folder
- Exacompta Green A4 Presentation Folder
- Exacompta Sky Blue A4 Presentation Folder
- Exacompta Purple A4, Foolscap Presentation Folder
- Exacompta Blue A4, Foolscap Presentation Folder
- Exacompta Clear Folder 10 Per Pack 230mm
