Exacompta Clear A4 Handifile Expanding Organiser
- RS Stock No.:
- 449-748
- Mfr. Part No.:
- 55398E
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-748
- Mfr. Part No.:
- 55398E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Document Wallet Type | Handifile Expanding Organiser | |
| For Paper Size | A4 | |
| Material | PP | |
| Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Document Wallet Type Handifile Expanding Organiser | ||
For Paper Size A4 | ||
Material PP | ||
Colour Clear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Exacompta PP Expanding File, 26x14cm, 7 Sections The Exacompta Expanding case is made from 0.7mm clear polypropylene. 26x14cm in size and has brightly coloured pp dividers. The file has an expanding spine and a press stud closure. Customizable tabs Capacity 200 Sheets The file has 7 sections
The Exacompta expanding case is made from durable 0.7mm clear polypropylene and measures 33x25cm in size. It features brightly colored PP dividers and a flexible expanding spine, allowing for ample storage. With 13 sections, it offers excellent organization for your documents, capable of holding up to 400 sheets. The press stud closure ensures secure storage, and the customizable tabs allow for easy labeling and identification of contents. A practical and vibrant solution for keeping your files organized and accessible.
File has an expanding spine and a press stud closure
Customizable tabs
A4 size
Customizable tabs
A4 size
Related links
- Exacompta Green A4 Handifile Expanding Organiser
- Exacompta Coral A4 Handifile Expanding Organiser
- Exacompta Mauve A4 Handifile Expanding Organiser
- Exacompta Sky Blue A4 Handifile Expanding Organiser
- Exacompta Clear A4
- Exacompta Clear A4 Presentation Folder
- Exacompta Clear A4 Frame 355mm Width
- Exacompta Clear Folder 10 Per Pack 230mm
