RS Better World
Leitz Document Wallet Black A4, Polypropylene
- RS Stock No.:
- 652-509
- Mfr. Part No.:
- 46780095
- Brand:
- Leitz
Subtotal (1 unit)*
$4.58
(exc. GST)
$5.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-509
- Mfr. Part No.:
- 46780095
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Black | |
| Translucent | No | |
| Better World Verification | Blue Angel | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Black | ||
Translucent No | ||
Better World Verification Blue Angel | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz document wallet is an eye-catching, premium quality solution designed for everyday use in schools, offices, and homes. Featuring a convenient push button closure, this robust wallet ensures documents remain secure and protected, preventing them from sliding out. Crafted from 80% recycled plastic and certified 100% recyclable, this environmentally friendly wallet not only contributes to a sustainable office environment but also appeals to modern consumers who Value eco-conscious products. Its sleek design complements other items in The Leitz range, making it an Ideal choice for anyone seeking stylish yet functional stationery that lasts.
Made from 80% recycled plastic, contributing to environmental sustainability
100% recyclable with Blue Angel environmental certification
Flap with push button closure ensures documents do not fall out
Designed to hold up to 60 A4 sheets (80 gsm) for everyday needs
Opaque material protects sensitive personal or company information
Light-weight design allows for easy carrying, perfect for various uses
Label only packaging minimizes additional waste, supporting eco-friendly practices
Dimensions fit A4 size documents, providing ample space for organisation
RS Better World
- RS Stock No. 0652507
- Mfr. Part No. 46240095
Each
$26.78











