Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Polystyrene, 1 Way
- RS Stock No.:
- 261-625
- Mfr. Part No.:
- 302441 KLV-60UPS-HY36-F
- Brand:
- Eaton
Subtotal (1 unit)*
$937.80
(exc. GST)
$1,031.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $937.80 |
*price indicative
- RS Stock No.:
- 261-625
- Mfr. Part No.:
- 302441 KLV-60UPS-HY36-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Mount Type | DIN Rail | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Steel, Polystyrene | |
| External Height | 840mm | |
| External Width | 360mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IECEN 606704 (PD), IECEN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Mount Type DIN Rail | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Steel, Polystyrene | ||
External Height 840mm | ||
External Width 360mm | ||
Number of Rows 5 | ||
Standards/Approvals IECEN 606704 (PD), IECEN 608, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed for seamless flush mounting, providing a versatile solution for hybrid electrical applications. With five rows and a robust flat sheet steel door, this distribution board ensures exceptional durability and safety, catering to the demands of modern installations. Its innovative hybrid design allows for easy integration and functionality within indoor settings, while adhering to stringent compliance standards. Constructed from high-quality materials, including a plastic enclosure with a powder-coated sheet steel door, this distribution board offers comprehensive protection against external factors.
Designed with user friendly installation instructions to streamline the setup process
Meets the highest compliance standards ensuring peace of mind for users
Featuring an IK05 mechanical impact rating enhancing its resistance to physical impacts
Provides a degree of protection rated at IP30 safeguarding internal components from dust and solid objects
Supports multiple cable entry positions for greater installation flexibility
Possesses a built in depth designed to keep wiring neat and organised
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board 2 Way
