Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Steel, 2 Way
- RS Stock No.:
- 125-108
- Mfr. Part No.:
- 178836 KLV-48HWM-F
- Brand:
- Eaton
Subtotal (1 unit)*
$793.52
(exc. GST)
$872.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $793.52 |
*price indicative
- RS Stock No.:
- 125-108
- Mfr. Part No.:
- 178836 KLV-48HWM-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 2 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Colour | White | |
| Series | xComfort KLV | |
| Mount Type | Flush, Wall | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Steel | |
| External Height | 715mm | |
| External Width | 360mm | |
| Number of Rows | 4 | |
| Standards/Approvals | IECEN 608, RoHS, IECEN 606704 (GP) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 2 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Colour White | ||
Series xComfort KLV | ||
Mount Type Flush, Wall | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Steel | ||
External Height 715mm | ||
External Width 360mm | ||
Number of Rows 4 | ||
Standards/Approvals IECEN 608, RoHS, IECEN 606704 (GP) | ||
- COO (Country of Origin):
- CZ
The Eaton hollow wall compact distribution board, the Eaton xComfort KLV multimedia distribution board, is designed with a flush sheet steel door. It is a versatile solution for multimedia applications, offering a 4-row design and a slim door frame. The rugged door cam lock ensures security while the cable retainer keeps cables organized. The enclosure comes with a mounting rail, a microperforated mounting plate, device holders, and socket outlets. It is approved for multi-media applications in GP universal enclosure in accordance with IEC/EN 60670-24. With a protection class II and a traffic white color (RAL 9016) door, this distribution board is a reliable choice for various indoor installations.
Compact and robust hollow wall compact distribution board
Flush sheet steel door with ventilation openings
Slim door frame design with rugged door cam lock
Cable retainer for neat cable routing
Comprehensive range of accessories available
Approved fo
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort 3 Phase Distribution Board 16 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
