Eaton Lockable xComfort 3 Phase Distribution Board, 16 Way

Subtotal (1 unit)*

$4,300.12

(exc. GST)

$4,730.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,300.12

*price indicative

RS Stock No.:
252-669
Mfr. Part No.:
194711-MW KLV-48HWM-W-F-VM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Number of Outgoing Ways

16

Electrical Phase

3

Range

xComfort

Lockable

Yes

Colour

White

Mount Type

Wall, DIN Rail

External Depth

96.5mm

Supply Voltage

400V ac

IP Rating

IP30

External Width

359mm

External Height

714mm

Number of Rows

4

Standards/Approvals

IEC/EN 61439-3, RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Final Distribution Boards are equipped with a plastic housing featuring IP30 protection class and a Wi-Fi enabled door in white. Designed for flush mounting on plastered walls, this distribution board supports up to 12 module space units per row. It meets protection class II standards, requiring that all devices installed on the mounting plate be fully insulated. Constructed from steel plate with a powder coated finish and polystyrene plastic, it offers a durable and secure solution for distributing electrical power.

IK05 protection rated

For indoor application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy