Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- RS Stock No.:
- 125-090
- Mfr. Part No.:
- 178822 KLV-12HWS-F
- Brand:
- Eaton
Subtotal (1 unit)*
$289.00
(exc. GST)
$317.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.00 |
*price indicative
- RS Stock No.:
- 125-090
- Mfr. Part No.:
- 178822 KLV-12HWS-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | DIN Rail | |
| Colour | White | |
| Series | xComfort KLV | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated Polystyrene (Plastic), Sheet Steel | |
| External Width | 360mm | |
| External Height | 340mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type DIN Rail | ||
Colour White | ||
Series xComfort KLV | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Powder Coated Polystyrene (Plastic), Sheet Steel | ||
External Width 360mm | ||
External Height 340mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV12HWSF is a hollow wall compact distribution board with a flush sheet steel door. It is designed for indoor use and features a white (RAL 9016) color. With a protection class II plastic enclosure and sheet steel door, this distribution board offers reliable and safe energy distribution. It has a builtin depth of 88mm and can accommodate 12 module space units per row. The KLV12HWSF is designed to meet the standards of IEC/EN 6067024, DIN 43871, IEC/EN 62208, and IEC/EN 614393, making it suitable for a variety of distribution board applications.
Hollow wall compact distribution board with a flush sheet steel door
Protection class II plastic enclosure for safe energy distribution
Accommodates 12 module space units per row
Designed to meet the standards of IEC/EN 6067024 DIN 43871 IEC/EN 62208 a
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
