Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Steel
- RS Stock No.:
- 125-088
- Mfr. Part No.:
- 178821 KLV-48UPS-SF
- Brand:
- Eaton
Subtotal (1 unit)*
$575.58
(exc. GST)
$633.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $575.58 |
*price indicative
- RS Stock No.:
- 125-088
- Mfr. Part No.:
- 178821 KLV-48UPS-SF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | DIN Rail | |
| Colour | White | |
| Series | xComfort KLV | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| External Height | 715mm | |
| Material | Polystyrene, Steel | |
| Standards/Approvals | IECEN 606704 (PD), IECEN 608, RoHS | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type DIN Rail | ||
Colour White | ||
Series xComfort KLV | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Width 360mm | ||
External Height 715mm | ||
Material Polystyrene, Steel | ||
Standards/Approvals IECEN 606704 (PD), IECEN 608, RoHS | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV is a compact distribution board designed for flush mounting. It features a super-slim sheet steel door and offers 4 rows for easy organization. The board is made of plastic enclosure with a white RAL 9016 finish and meets the IP30 protection class II standards. With its comprehensive range of accessories and equipment supplied, including enclosure, front cover, and neutral and protective conductor terminals, the KLV provides efficient and reliable energy distribution. It is designed for indoor installation and has a delivery program that includes basic device installation for KLV energy applications.
Compact distribution board with flush mounting design
Super-slim sheet steel door for space-saving installation
Protection class II for enhanced safety
Front cover and sealable design for added security
Comprehensive range of accessories for easy inst
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
