Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Steel, Polystyrene
- RS Stock No.:
- 125-086
- Mfr. Part No.:
- 178819 KLV-36UPS-SF
- Brand:
- Eaton
Subtotal (1 unit)*
$388.52
(exc. GST)
$427.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.52 |
*price indicative
- RS Stock No.:
- 125-086
- Mfr. Part No.:
- 178819 KLV-36UPS-SF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Mount Type | Flush, DIN Rail | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Steel, Polystyrene | |
| External Height | 590mm | |
| External Width | 360mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Mount Type Flush, DIN Rail | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Steel, Polystyrene | ||
External Height 590mm | ||
External Width 360mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV energy distribution board is a compact distribution board designed for flush mounting installation. It features a super-slim sheet steel door and offers three rows for easy organization of electrical components. The board has a plastic enclosure with a white finish and meets the IP30 protection class II standard. With its SK screw terminal technology, the board ensures secure and convenient neutral and protective conductor connections. It also includes features such as nail lugs, a cable retainer, and a spirit level for leveling.
Compact distribution board with super-slim sheet steel door
Flush mounting design for easy installation
Three rows for organizing electrical components
Protection Class II plastic enclosure with white finish
Front cover with single door and notch
IP3
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board
