HENSEL Lockable ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-567
- Mfr. Part No.:
- KV9350M
- Brand:
- HENSEL
Subtotal (1 unit)*
$621.96
(exc. GST)
$684.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $621.96 |
*price indicative
- RS Stock No.:
- 117-567
- Mfr. Part No.:
- KV9350M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 400V | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| Material | Polystyrene | |
| External Width | 403mm | |
| External Height | 630mm | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 606704, IEC 60754, RoHS, IEC 6069511 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 400V | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
Material Polystyrene | ||
External Width 403mm | ||
External Height 630mm | ||
Number of Rows 2 | ||
Standards/Approvals EN 606704, IEC 60754, RoHS, IEC 6069511 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features additional space for electrical devices, a transparent door, and IP65 protection. With dimensions of 403mm width, 630mm height, and 129mm depth, this box is suitable for both indoor and outdoor installations, offering protection against weather influences.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117816
- Mfr. Part No. KV2536M
Each
$388.03
- RS Stock No. 0117796
- Mfr. Part No. KV8224
Each
$277.88
- RS Stock No. 0117835
- Mfr. Part No. KV9448
Each
$657.83
- RS Stock No. 0117826
- Mfr. Part No. KV4648
Each
$437.85
Related links
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYBOARD Distribution Board 63A
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m












