HENSEL Lockable ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-835
- Mfr. Part No.:
- KV9448
- Brand:
- HENSEL
Subtotal (1 unit)*
$657.83
(exc. GST)
$723.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $657.83 |
*price indicative
- RS Stock No.:
- 117-835
- Mfr. Part No.:
- KV9448
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| External Depth | 129mm | |
| Supply Voltage | 400V | |
| IP Rating | IP65, IP66 | |
| External Height | 708mm | |
| Material | Polystyrene | |
| External Width | 295mm | |
| Standards/Approvals | IEC 6069511, IEC 60754, EN 606704, RoHS | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
External Depth 129mm | ||
Supply Voltage 400V | ||
IP Rating IP65, IP66 | ||
External Height 708mm | ||
Material Polystyrene | ||
External Width 295mm | ||
Standards/Approvals IEC 6069511, IEC 60754, EN 606704, RoHS | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection IP66, is designed for the installation of DIN rail equipment up to 63 A. It features FIXCONNECT terminal technology, separable terminals for up to 4 different potentials, and a grey RAL 7035 color. With a power dissipation capability of 43 watts according to EN 60670-24, it suitable for both indoor and outdoor installations, protected against weather influences.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117816
- Mfr. Part No. KV2536M
Each
$388.03
- RS Stock No. 0117796
- Mfr. Part No. KV8224
Each
$277.88
- RS Stock No. 0117567
- Mfr. Part No. KV9350M
Each
$621.96
- RS Stock No. 0117826
- Mfr. Part No. KV4648
Each
$437.85
Related links
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way











