HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-130
- Mfr. Part No.:
- KV9350
- Brand:
- HENSEL
Subtotal (1 unit)*
$638.50
(exc. GST)
$702.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $638.50 |
*price indicative
- RS Stock No.:
- 117-130
- Mfr. Part No.:
- KV9350
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| External Height | 630mm | |
| External Width | 403mm | |
| Material | Polystyrene | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
External Height 630mm | ||
External Width 403mm | ||
Material Polystyrene | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with IP66 protection is a versatile solution for the installation of DIN rail equipment up to 63 A. With a sturdy Polystyrene construction, transparent door, and ample space for electrical devices, it ensures reliable performance in indoor and outdoor environments. The grey RAL 7035 colour adds a sleek finish to this high quality product.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117162
- Mfr. Part No. KV3654
Each
$508.66
- RS Stock No. 0117040
- Mfr. Part No. KV8354
Each
$627.39
- RS Stock No. 0117077
- Mfr. Part No. KV8354M
Each
$606.13
- RS Stock No. 0117431
- Mfr. Part No. KV2536
Each
$390.58
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- Clamps
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package










