TREND Networks SignalTEK QT Cat6 Cable Tester
- RS Stock No.:
- 802-140
- Mfr. Part No.:
- R166002
- Brand:
- TREND Networks
N
Subtotal (1 unit)*
$4,533.12
(exc. GST)
$4,986.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,533.12 |
*price indicative
- RS Stock No.:
- 802-140
- Mfr. Part No.:
- R166002
- Brand:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Cable Type | Cat6 | |
| Product Type | Fibre Tester | |
| Equipment Type | Cable Tester | |
| Interface Type | RJ45 | |
| Battery Type | Lithium-Polymer | |
| Battery Life | 10h | |
| Standards/Approvals | IEC 61300-3-35 | |
| Power Source | USB Type C Power Supply | |
| Includes | Carrying Case | |
| Model Number | SignalTEK QT | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Cable Type Cat6 | ||
Product Type Fibre Tester | ||
Equipment Type Cable Tester | ||
Interface Type RJ45 | ||
Battery Type Lithium-Polymer | ||
Battery Life 10h | ||
Standards/Approvals IEC 61300-3-35 | ||
Power Source USB Type C Power Supply | ||
Includes Carrying Case | ||
Model Number SignalTEK QT | ||
- COO (Country of Origin):
- MY
The TREND Networks Copper qualification tester seamlessly integrates Cloud connectivity and comprehensive network analysis for professionals. Designed to qualify 10G copper networks, it ensures optimal performance and reliability in high-speed environments. With its intuitive Interface and Advanced diagnostics capabilities, users can effectively measure cable performance, perform wiremap tests, and access detailed analytics via the TREND AnyWARE Cloud. This device not only simplifies the testing process but also enhances collaboration among technicians through real-time data sharing, making it an essential tool for modern network management.
Qualifies copper cable lengths and detects cable faults with TDR capabilities
Performs network diagnostics, including ping and traceroute tests
Conducts Wi-Fi AP scans and checks for channel conflicts to optimise performance
Provides clear pass/fail results based on established testing standards
Supports PoE load testing up to 90 watts, ensuring power availability for devices
Integrates with TREND AnyWARE Cloud for seamless project management and report sharing
Features a user-friendly Interface with a touchscreen for simplified navigation
Equipped with multi-gigabit testing speeds, including 10Mb/s to 10Gb/s qualifications
Allows for real-time collaboration between field technicians and project managers
