HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 12 Way
- RS Stock No.:
- 117-009
- Mfr. Part No.:
- FPVN1210GB
- Brand:
- HENSEL
Subtotal (1 unit)*
$4,625.84
(exc. GST)
$5,088.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,625.84 |
*price indicative
- RS Stock No.:
- 117-009
- Mfr. Part No.:
- FPVN1210GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 12 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYSTAR | |
| Supply Voltage | 690V ac | |
| External Depth | 163mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 546mm | |
| External Height | 1.18m | |
| Standards/Approvals | IEC 60695-2-11, IEC 60754-2, UL Subject 94 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 12 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYSTAR | ||
Supply Voltage 690V ac | ||
External Depth 163mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 546mm | ||
External Height 1.18m | ||
Standards/Approvals IEC 60695-2-11, IEC 60754-2, UL Subject 94 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board offers a degree of protection of IP66 and is suitable for both indoor and outdoor installations. With its 12 ways and MCB max. 63 A, this product is designed for incoming up to 125 A. Made of high quality polycarbonate material in a grey colour, it ensures durability and reliability in various weather conditions. The distribution board also features PE and N terminals, flanges with integrated earthing plate, and has a rated voltage of 690 V a.c.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117012
- Mfr. Part No. FPVN0611GB
Each
$2,766.01
- RS Stock No. 0117248
- Mfr. Part No. FPVN0612GB
Each
$3,343.06
- RS Stock No. 0117208
- Mfr. Part No. FPVN0802GB
Each
$3,456.10
- RS Stock No. 0117062
- Mfr. Part No. FPVN0413GB
Each
$3,026.86
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR Distribution Board 250A 12 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way












