HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-187
- Mfr. Part No.:
- KV2636
- Brand:
- HENSEL
Subtotal (1 unit)*
$320.20
(exc. GST)
$352.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.20 |
*price indicative
- RS Stock No.:
- 117-187
- Mfr. Part No.:
- KV2636
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 129mm | |
| IP Rating | IP54 | |
| Material | Polystyrene | |
| External Height | 483mm | |
| External Width | 403mm | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, IEC 60695-2-11, EN 60670-24 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 129mm | ||
IP Rating IP54 | ||
Material Polystyrene | ||
External Height 483mm | ||
External Width 403mm | ||
Standards/Approvals IEC 60754-2, UL Subject 94, IEC 60695-2-11, EN 60670-24 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and knockouts for easy installation. With a degree of protection of IP54 and a power dissipation capability of 38 watts. It is suitable for indoor and outdoor use, protected against weather influences.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
