HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-146
- Mfr. Part No.:
- KV9236M
- Brand:
- HENSEL
Subtotal (1 unit)*
$458.57
(exc. GST)
$504.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.57 |
*price indicative
- RS Stock No.:
- 117-146
- Mfr. Part No.:
- KV9236M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP65, IP66 | |
| External Width | 403mm | |
| External Height | 483mm | |
| Material | Polystyrene | |
| Number of Rows | 2 | |
| Standards/Approvals | EN 60670-24, IEC 60754-2, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
Colour Grey | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP65, IP66 | ||
External Width 403mm | ||
External Height 483mm | ||
Material Polystyrene | ||
Number of Rows 2 | ||
Standards/Approvals EN 60670-24, IEC 60754-2, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is a versatile and reliable solution for your electrical installations. With a degree of protection of IP66, it offers high durability and performance. Suitable for both indoor and outdoor installations, this box is designed to withstand various environmental conditions. The flame retardant material ensures safety in case of internal faults, making it a secure choice for your electrical needs.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117431
- Mfr. Part No. KV2536
Each
$390.58
- RS Stock No. 0117162
- Mfr. Part No. KV3654
Each
$508.66
- RS Stock No. 0117481
- Mfr. Part No. KV9236
Each
$470.05
- RS Stock No. 0117078
- Mfr. Part No. KV8236
Each
$394.03











