HENSEL ENYBOARD ENYBOARD Distribution Board, 75A
- RS Stock No.:
- 117-354
- Mfr. Part No.:
- KVFC36
- Brand:
- HENSEL
Subtotal (1 unit)*
$175.49
(exc. GST)
$193.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.49 |
*price indicative
- RS Stock No.:
- 117-354
- Mfr. Part No.:
- KVFC36
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYBOARD | |
| Series | ENYBOARD | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Number of Rows | 18 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYBOARD | ||
Series ENYBOARD | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Number of Rows 18 | ||
- COO (Country of Origin):
- DE
The Hensel PE and N terminal is designed for small type distribution boards with 18 modules per row. It supports eight 25 mm² conductors and thirty-two 4 mm² conductors, made of copper. Featuring FIXCONNECT plug-in terminal technology, it has a current carrying capacity of 75 A.
IP66 protection rated
N separable for up to 4 different potentials
Rated insulation voltage of 690 V a.c. ensures safety and reliability
- RS Stock No. 0117002
- Mfr. Part No. KVFC18
Each
$79.46
- RS Stock No. 0116996
- Mfr. Part No. KVFC12
Each
$59.68
- RS Stock No. 0117294
- Mfr. Part No. KVFC24
Each
$124.36
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
- HENSEL ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge












