HENSEL ENYBOARD ENYBOARD Distribution Board, 75A, Copper
- RS Stock No.:
- 117-002
- Mfr. Part No.:
- KVFC18
- Brand:
- HENSEL
Subtotal (1 unit)*
$79.46
(exc. GST)
$87.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.46 |
*price indicative
- RS Stock No.:
- 117-002
- Mfr. Part No.:
- KVFC18
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYBOARD | |
| Series | ENYBOARD | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYBOARD | ||
Series ENYBOARD | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N terminal is designed for small type distribution boards with 18 modules per row. It supports four 25 mm² conductors and sixteen 4 mm² conductors, made of copper. Featuring FIXCONNECT plug-in terminal technology, it has a current carrying capacity of 75 A.
IP66 protection rated
Separable N terminal supports up to 3 different potentials
Rated insulation voltage of 690 V a.c. for safety
Lightweight design at 0.206 kg for easy handling
- RS Stock No. 0116996
- Mfr. Part No. KVFC12
Each
$59.68
- RS Stock No. 0117294
- Mfr. Part No. KVFC24
Each
$124.36
- RS Stock No. 0117156
- Mfr. Part No. KVFC04
Each
$27.42
- RS Stock No. 0117175
- Mfr. Part No. KVFC06
Each
$27.42
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- Connector Wrenches
- Draw Wires & Fish Tapes
- CK Polyester, 4 Pocket Tool Belt Pouch












