Legrand 400 VA DIN Rail Transformer, 215 → 415 V Primary, 115/230 V Secondary
- RS Stock No.:
- 255-2208
- Mfr. Part No.:
- 042635
- Brand:
- Legrand
Subtotal (1 unit)*
$3,345.85
(exc. GST)
$3,680.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,345.85 |
*price indicative
- RS Stock No.:
- 255-2208
- Mfr. Part No.:
- 042635
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Primary Voltage | 215 → 415 V | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 115/230 V | |
| Power | 400VA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Primary Voltage 215 → 415 V | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 115/230 V | ||
Power 400VA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Legrand CNOMO TDCE version I transformer for control circuit is utilization circuit protection location provided for mounting by the user of uni + neutral thermal-magnetic circuit breakers curve C with changeover auxiliary contact.
IP20 protection class
Protected against short circuits
Related links
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 24 V ASNZS 61558..4, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 12 V ASNZS 61558..4, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 24 V ASNZS 61558..6, ASNZS
- Legrand 63 VA DIN Rail Transformer 115/230 V Secondary UL506, IEC/EN 61558-2-2 and
- Legrand 160 VA DIN Rail Transformer 115/230 V Secondary UL506 and CSA
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 24 V RoHS, ASNZS 61558..6 or
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 12 V RoHS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V ASNZS 61558.1, ASNZS
