HENSEL Lockable ENYBOARD ENYBOARD Distribution Board
- RS Stock No.:
- 119-706
- Mfr. Part No.:
- KVES3
- Brand:
- HENSEL
Subtotal (1 unit)*
$84.36
(exc. GST)
$92.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.36 |
*price indicative
- RS Stock No.:
- 119-706
- Mfr. Part No.:
- KVES3
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Key is a locking device which is designed for small type distribution boards with 3 to 9 modules. To prevent the removal of the upper part of the housing, sealing device KV PL 3 should be used.
Locking device for added security
Profile cylinder with 2 keys for easy access
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
- RS PRO 5L PP Narrow Neck Carboy Bottle
