HENSEL ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$553.46

(exc. GST)

$608.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.46

*price indicative

RS Stock No.:
117-378
Mfr. Part No.:
KV8448
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Mount Type

DIN Rail

Colour

Grey

Series

ENYBOARD

External Depth

129mm

Supply Voltage

1kV

IP Rating

IP65

External Height

708mm

Material

Polystyrene

External Width

295mm

Number of Rows

4

Standards/Approvals

DIN EN 60670 24, EN 60670 1

COO (Country of Origin):
DE
The Hensel small type distribution board is designed for installations of units up to 63 A, suitable for mounting on a DIN rail. With a transparent door cover and IP65 degree of protection, it offers a reliable solution for indoor installations. The material used is halogen and silicone free polystyrene, ensuring durability and safety in various ambient conditions.

Compact design with 12 modules width and 4 rows

Certified to standards EN 60670 1 and DIN EN 60670 24

Clear visibility of the enclosed units

Easy cable entry customization

Space saving solution with efficient organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy