HENSEL ENYBOARD Distribution Board, 75A, Polypropylene

Subtotal (1 unit)*

$39.54

(exc. GST)

$43.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.54

*price indicative

RS Stock No.:
117-699
Mfr. Part No.:
FCPN20
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

75A

Range

ENYBOARD

Supply Voltage

690V

External Depth

30mm

IP Rating

IP66

External Height

43mm

External Width

86mm

Material

Polypropylene

Standards/Approvals

DIN EN 6149, RoHS

COO (Country of Origin):
DE
The Hensel PE and N terminal, designed for installation on DIN rails with a top hat profile of 35 mm in accordance with IEC 60715, supports two 25 mm² conductors and eight 4 mm² conductors per PE/N, made of copper. Each terminal is suitable for boxes with 1 x 12 modules . It features FIXCONNECT plug-in terminal technology.

IP66 protection rated

Suitable for installation on DIN rails

Rated insulation voltage of 690 V a.c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy