Wurth Elektronik Brass 6 mm
- RS Stock No.:
- 184-1742
- Mfr. Part No.:
- 963030042
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 10000 units)*
$4,892.50
(exc. GST)
$5,381.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,892.50 | $0.489 |
*price indicative
- RS Stock No.:
- 184-1742
- Mfr. Part No.:
- 963030042
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 3mm | |
| Material | Brass | |
| Standards/Approvals | RoHS, EC, IEC 61249-2-21, EU | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 3mm | ||
Material Brass | ||
Standards/Approvals RoHS, EC, IEC 61249-2-21, EU | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
For use where high mechanical strength is required
Related links
- Wurth Elektronik Brass 6 mm
- Essentra Brass 6 mm
- Wurth Elektronik Brass 8 mm
- Wurth Elektronik Brass 10 mm
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole
