HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-150
- Mfr. Part No.:
- KV9230M
- Brand:
- HENSEL
Subtotal (1 unit)*
$372.84
(exc. GST)
$410.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.84 |
*price indicative
- RS Stock No.:
- 117-150
- Mfr. Part No.:
- KV9230M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey RAL 7035 | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| External Depth | 129mm | |
| IP Rating | IP41, IP54, IP40, IP66, IP65 | |
| External Height | 483mm | |
| External Width | 403mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24, UL Subject 94, IEC 60754-2, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey RAL 7035 | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
External Depth 129mm | ||
IP Rating IP41, IP54, IP40, IP66, IP65 | ||
External Height 483mm | ||
External Width 403mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24, UL Subject 94, IEC 60754-2, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A. It features a transparent door, cable entry cover, and knockouts for easy installation. With a degree of protection of IP65 and a power dissipation capability of 33 watts, this product is suitable for both indoor and outdoor installations.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
