Better World
Schneider Electric Perforated DIN Rail, Top Hat Compatible x 40mm x 2200mm
- RS Stock No.:
- 219-9624
- Mfr. Part No.:
- NSYSUCR40220
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$248.55
(exc. GST)
$273.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9624
- Mfr. Part No.:
- NSYSUCR40220
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Compatibility | Top Hat | |
| Width | 40mm | |
| Height | 2200mm | |
| DIN Rail Type | Perforated | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Compatibility Top Hat | ||
Width 40mm | ||
Height 2200mm | ||
DIN Rail Type Perforated | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric spacial SF/SM universal cross rails has 40 mm width and 27 mm depth. It has 4.084 kg weight.it is made up of steel.
It has Pro-active compliance
Green premium product
Green premium product
Related links
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 40mm x 1000mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 40mm
- Schneider Electric Perforated DIN Rail 2m x 20mm x 40mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 450mm x 28mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 45mm x 1600mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 90mm x 1000mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 90mm x 1200mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 65mm x 2000mm

