Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-8308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 32mm | |
| Height | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 32mm | ||
Height 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO G Type 2000mm x 32mm x 15mm Din Rail
The RS Pro G type DIN rail is designed to be used for mounting a variety of electrical and industrial equipment, especially for support of heavier or higher-powered components. Additionally, the rail has been manufactured from steel with good chemical resistance, which means it is suitable for use even in extreme environments without compromising on the quality and performance of the product. This rail offers a secure attachment for enclosures and is versatile enough to use in a wide range of applications.
Features and Benefits
Industry standard symmetrical rail with 2000 x 32 x 15 mm(L x W x H) dimensions.;Zinc-plated and made of clear passivated steel material
Conforms to EN50045 and DIN 46277-3 standards
Related links
- RS PRO Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 32mm x 15 mm
- Phoenix Contact Galvanised Steel Unperforated DIN Rail, 2 m x 32mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 32mm x 15 mm
- RS PRO Steel Slotted DIN Rail, 1 m x 32mm x 15 mm
- nVent HOFFMAN Galvanised Steel DIN Rail, 2 m x 32mm
- RS PRO Steel Unslotted DIN Rail, 2 m x 35mm x 15 mm
