RS PRO Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- RS Stock No.:
- 742-4129
- Distrelec Article No.:
- 304-04-837
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.95
(exc. GST)
$14.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 523 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.95 |
| 25 + | $12.47 |
*price indicative
- RS Stock No.:
- 742-4129
- Distrelec Article No.:
- 304-04-837
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | RS Pro DIN Rail Enclosure | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With RS Pro DIN Rail Enclosure | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Unslotted DIN Rail, 500 mm x 35 mm x 7.5 mm
Attach electrical components into your equipment housing, simply and securely, with this DIN rail from RS PRO. It's designed to provide mechanical support for your components before you establish electrical connections.
This is a TS35 rail ("top hat" style, 35 mm width), which is suitable for smaller components measured in modular lengths. It's made of zinc-coated, cold-rolled steel, giving it an excellent level of strength and durability. This means you can count on it to last in demanding environments, such as factories.
You can use this DIN rail to mount most modern electrical components, such as circuit breakers, relays, and motors. It's commonly found in industrial manufacturing, as well as robotics and power grids. This rail has been thoroughly tested by engineers for quality and reliability.
Features and Benefits
• TS35 "top hat" compatibility
• Unslotted DIN rail
• Height of 7.5 mm
• Length of 500 mm
• Width of 35 mm
• Hole size of 6 mm
• Made of zinc-plated steel
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 7.5 mm
- RS PRO Steel Slotted DIN Rail, 500 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 80 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 227 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 53 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 225 mm x 35mm x 7.5 mm
- RS PRO Steel Unperforated DIN Rail, 100 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 500 mm x 35mm x 15 mm
