Better World
Schneider Electric Perforated DIN Rail, Top Hat Compatible, 2m x 11mm x 21mm
- RS Stock No.:
- 219-9455
- Mfr. Part No.:
- NSYCNT20
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$269.08
(exc. GST)
$295.99
(inc. GST)
Add 10 units to get free delivery
In Stock
- Plus 60 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $26.908 | $269.08 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9455
- Mfr. Part No.:
- NSYCNT20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Compatibility | Top Hat | |
| Length | 2m | |
| Width | 11mm | |
| Height | 21mm | |
| DIN Rail Type | Perforated | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Compatibility Top Hat | ||
Length 2m | ||
Width 11mm | ||
Height 21mm | ||
DIN Rail Type Perforated | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electric symmetric C-shaped rails drilled has .It has 21 mm height, 11 mm width and 2000 length. It has 0.925 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Perforated DIN Rail 2m x 11mm x 21mm
- Schneider Electric Perforated DIN Rail 2m x 32mm x 15mm
- Schneider Electric Perforated DIN Rail 2m x 35mm x 7mm
- Schneider Electric Perforated DIN Rail 2m x 20mm x 40mm
- RS PRO Perforated DIN Rail 2m x 35mm x 15mm
- Phoenix Contact Aluminium Perforated DIN Rail 2m x 5.5mm x 15.5mm
- Phoenix Contact Steel Perforated DIN Rail 2m x 35mm x 7.5mm
- RS PRO Perforated DIN Rail 2m x 15mm x 5.5mm

