RS PRO Steel Unperforated DIN Rail, 341 mm x 35mm x 35 mm
- RS Stock No.:
- 248-1146
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.53
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 132 unit(s) shipping from 09 December 2026
- Plus 100 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.53 |
*price indicative
- RS Stock No.:
- 248-1146
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail | |
| Length | 341mm | |
| Width | 35mm | |
| Height | 35mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail | ||
Length 341mm | ||
Width 35mm | ||
Height 35mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO TS35 Top Hat Profile DIN Rail for Enclosures
The RS PRO TS35 DIN Rail is designed for the secure mounting and configuration of industrial and electrical components within the RS PRO Enclosure range;DIN rails are designed to a series of standards to ensure conformity of dimensions meaning that you can simply install and add to when needed and know that it will fit within your current configuration. Components are designed to snap into place saving time on installation and they can be replaced easily and quickly if needed.;The RS PRO Steel DIN rail is ideal for installation in enclosures with limited space enabling the creation of an organised and professional layout enabling easy maintenance and reducing the cables and fixings required to mount internal components.
Features and Benefits
Suitable RS PRO Aluminium Enclosures
846-3005 RS PRO Painted Enclosure (360 x 160 x 90mm)
846-2951 RS PRO Unpainted Enclosure (360 x 160 x 90mm)
122-8929 RS PRO ATEX Enclosure (360 x 160 x 90mm)
Suitable RS PRO GRP Enclosures
918-8862 RS PRO Black GRP Enclosure (360 x 160 x 90mm)
918-8859 RS PRO Grey GRP Enclosure (360 x 160 x 90mm)
144-4460 RS PRO ATEX GRP Enclosure (360 x 160 x 90mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Unperforated DIN Rail, 245 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 581 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 107 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 262 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 381 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 144 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 255 mm x 35mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 310 mm x 35mm x 35 mm
