RS PRO Perforated DIN Rail, 2 m x 35mm x 15 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.05

(exc. GST)

$45.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 176 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 15 December 2026
  • Plus 5 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.05
5 +$33.76

*price indicative

RS Stock No.:
225-8315
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Rail

Length

2m

Width

35mm

Height

15mm

DIN Rail Type

Perforated

For Use With

Deep Top Hat

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO TS-35 Deep Din 2000mm x 35mm x 15mm Slotted Rail


The RS Pro TS-35 deep DIN rail is used for mounting various electrical and industrial equipment. The TS-35 rail or top hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This provides a simple solution for general applications due to its strength and corrosion proof properties. It is used for large PLCs, transformers and power supplies, drives, automation and control equipment, contactors, overloads and relays, circuit breakers and RCBOs, timers and switches, hydraulic components.

Features and Benefits


Conforms to EN50045 and DIN 46277-3 standards

Slotted DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy