Phoenix Contact Aluminium DIN Rail
- RS Stock No.:
- 803-9564
- Distrelec Article No.:
- 148-08-935
- Mfr. Part No.:
- 1201756
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$88.58
(exc. GST)
$97.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.58 |
*price indicative
- RS Stock No.:
- 803-9564
- Distrelec Article No.:
- 148-08-935
- Mfr. Part No.:
- 1201756
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail, Aluminium, 2m Length - NS 35/15 AL UNPERF 2000MM - 1201756
Make mounting your switchgear, PLCs and power supplies a piece of cake with this DIN rail from Phoenix Contact. It has a 35mm width, a high 15mm profile and symmetrical flanges, which makes it compatible with TOP hat DIN rails and standard Snap-on fittings.
There's no need for slots on this rail as you can use GLM series nuts (216-2723) to flexibly attach any equipment that doesn't come fitted with a rear clip. These nuts are shaped to slide along the length of the rail, so you can easily POP your gear into the best position for your system.
Made from aluminium with a thickness of 1.5 mm, the rail is strong and durable, as well as resistant to corrosion. It's also lightweight at 680g, keeping the strain on your walls to a minimum. Use this nifty unit to achieve a neat setup in electrical enclosures and control cabinets.
Features & Benefits
• 2m length gives you plenty of room for mounting multiple blocks and breakers
• No more than trace amounts of hazardous substances are used in the rail, keeping your installations safe and compliant
Related links
- Phoenix Contact Aluminium Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 1155 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 755 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 500 mm x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
