nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 250 mm x 250mm x 250 mm

Subtotal (1 unit)*

$38.91

(exc. GST)

$42.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.91

*price indicative

RS Stock No.:
275-593
Mfr. Part No.:
DR352154E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Length

250mm

Width

250mm

Height

250mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

SABP boxes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman DIN Rail offers a solution that streamlines both procurement and installation processes. Designed for efficiency, this product facilitates quick and hassle-free fitting into your setups while significantly cutting down on labour time. The robust construction ensures longevity and reliability, making it an ideal choice for a variety of applications.

Compatible for mounting in both directions for versatile use

Perfectly suited for a wide range of terminal box applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy