nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 800 mm

Subtotal (1 unit)*

$147.03

(exc. GST)

$161.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.03

*price indicative

RS Stock No.:
275-517
Mfr. Part No.:
BDR3580
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Length

35mm

Width

8mm

Height

800mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

Terminal Boxes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman DIN Rail is expertly crafted from galvanized mild steel, offering a reliable and durable solution for your terminal box applications. Designed to facilitate both procurement and installation, it provides a cut-to-size option that meets the varied needs of modern projects. With a height of 800 mm, width of 8 mm, and depth of 35 mm, this product marries functionality with practicality, making it a top choice for professionals in need of efficient rail solutions.

Features a practical cut to size option to meet custom requirements

Lightweight with a total weight of only 1.7 kg facilitating easy handling

Unpainted finish maintains a professional appearance while reducing flaking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy