nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 400 mm

Subtotal (1 unit)*

$73.49

(exc. GST)

$80.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.49

*price indicative

RS Stock No.:
275-514
Mfr. Part No.:
BDR3540
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Length

35mm

Width

8mm

Height

400mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

Terminal Boxes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman DIN Rail designed to streamline your installation process. Crafted from galvanized mild steel, it offers durability and resistance, making it ideal for terminal boxes and other applications. With a height of 400 mm and a width of 8 mm, this rail provides ample support for your wiring needs while maintaining a slim profile.

Sectioned for easy customization to your specific requirements

Meets industry standards for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy