nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 600 mm
- RS Stock No.:
- 275-515
- Mfr. Part No.:
- BDR3560
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$113.30
(exc. GST)
$124.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.30 |
*price indicative
- RS Stock No.:
- 275-515
- Mfr. Part No.:
- BDR3560
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | DIN Rail | |
| Length | 35mm | |
| Width | 8mm | |
| Height | 600mm | |
| DIN Rail Type | DIN Rail | |
| Material | Galvanised Steel | |
| For Use With | Terminal Boxes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type DIN Rail | ||
Length 35mm | ||
Width 8mm | ||
Height 600mm | ||
DIN Rail Type DIN Rail | ||
Material Galvanised Steel | ||
For Use With Terminal Boxes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman DIN Rail is a ready-to-use solution designed for effortless installation in terminal boxes. Constructed from durable galvanized mild steel, this robust rail measures 35 mm in width and is optimally sized for versatile applications. Each pack contains five pieces, allowing for flexible use while ensuring high strength and reliability. Perfect for those needing an efficient and effective mounting solution, the rails premium finish not only enhances its structural integrity but also provides a professional look.
Pack of five allows for multiple applications or projects
Versatile enough to suit various industrial and commercial needs
Related links
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 400 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 35 mm x 8mm x 800 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 287 mm x 8mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 160 mm x 35mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 300 mm x 300mm x 300 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 200 mm x 200mm x 200 mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 106 mm x 120mm x 120 mm
