nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 300 mm x 300mm x 300 mm

Subtotal (1 unit)*

$32.99

(exc. GST)

$36.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.99

*price indicative

RS Stock No.:
275-595
Mfr. Part No.:
DR352505E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Length

300mm

Width

300mm

Height

300mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

OABP/OPCP boxes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman DIN Rail is designed as a ready-to-use solution for efficient procurement and installation, particularly suitable for OABP and OPCP boxes. Manufactured from durable galvanized steel, this product ensures longevity and resilience, meeting the rigorous demands of modern electrical installations. The thoughtful design allows for dual-direction mounting, providing flexibility for various installation environments.

Optimises procurement processes saving valuable time

Contributes to a streamlined workflow enhancing productivity in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy